Zener Diode 8.2 V 225 mW ±5% Surface Mount SOT-23-3 (TO-236)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMBZ5237BLT1H

DigiKey Part Number
2156-MMBZ5237BLT1H-ND
Manufacturer
Manufacturer Product Number
MMBZ5237BLT1H
Description
DIODE ZENER 8.2V 225MW SOT23
Customer Reference
Detailed Description
Zener Diode 8.2 V 225 mW ±5% Surface Mount SOT-23-3 (TO-236)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
8 Ohms
Mfr
Current - Reverse Leakage @ Vr
3 µA @ 6.5 V
Packaging
Bulk
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Part Status
Active
Operating Temperature
-65°C ~ 150°C
Voltage - Zener (Nom) (Vz)
Mounting Type
Surface Mount
Tolerance
±5%
Package / Case
Power - Max
225 mW
Supplier Device Package
SOT-23-3 (TO-236)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 66 000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 1 897,85 Kč flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:66000
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
7 8690,83422 Kč6 564,48 Kč
Unit Price without VAT:0,83422 Kč
Unit Price with VAT:1,00941 Kč