BAS70-7-F is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 68 953
Unit Price: 4,20000 Kč
Datasheet

Direct


MCC (Micro Commercial Components)
In Stock: 20 370
Unit Price: 3,36000 Kč
Datasheet

Direct


Comchip Technology
In Stock: 0
Unit Price: 1,32343 Kč
Datasheet

Direct


onsemi
In Stock: 0
Unit Price: 2,10000 Kč
Datasheet

Upgrade


Nexperia USA Inc.
In Stock: 0
Unit Price: 3,57000 Kč
Datasheet

Upgrade


Nexperia USA Inc.
In Stock: 1 115
Unit Price: 3,57000 Kč
Datasheet

Upgrade


onsemi
In Stock: 22 329
Unit Price: 2,52000 Kč
Datasheet

Upgrade


onsemi
In Stock: 0
Unit Price: 4,41000 Kč
Datasheet

Similar


Panjit International Inc.
In Stock: 8
Unit Price: 2,52000 Kč
Datasheet
Diode 70 V 70mA Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAS70-7-F

DigiKey Part Number
BAS70-FDITR-ND - Tape & Reel (TR)
BAS70-FDICT-ND - Cut Tape (CT)
BAS70-FDIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAS70-7-F
Description
DIODE SCHOTTKY 70V 70MA SOT233
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Diode 70 V 70mA Surface Mount SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
BAS70-7-F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
70 V
Current - Average Rectified (Io)
70mA
Voltage - Forward (Vf) (Max) @ If
1 V @ 15 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
5 ns
Current - Reverse Leakage @ Vr
100 nA @ 50 V
Capacitance @ Vr, F
2pF @ 0V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
SOT-23-3
Operating Temperature - Junction
-55°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,15000 Kč3,15 Kč
102,07900 Kč20,79 Kč
1001,86880 Kč186,88 Kč
5001,36948 Kč684,74 Kč
1 0001,20739 Kč1 207,39 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,69986 Kč2 099,58 Kč
6 0000,62994 Kč3 779,64 Kč
9 0000,61778 Kč5 560,02 Kč
15 0000,57231 Kč8 584,65 Kč
21 0000,55120 Kč11 575,20 Kč
Manufacturers Standard Package
Unit Price without VAT:3,15000 Kč
Unit Price with VAT:3,81150 Kč