



BAS70-TP | |
|---|---|
DigiKey Part Number | BAS70TPMSTR-ND - Tape & Reel (TR) BAS70TPMSCT-ND - Cut Tape (CT) BAS70TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAS70-TP |
Description | DIODE SCHOTTKY 70V 70MA SOT23 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Diode 70 V 70mA Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 70 V | |
Current - Average Rectified (Io) | 70mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 15 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 5 ns | |
Current - Reverse Leakage @ Vr | 200 nA @ 50 V | |
Capacitance @ Vr, F | 2pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOT-23 | |
Operating Temperature - Junction | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,36000 Kč | 3,36 Kč |
| 10 | 1,53300 Kč | 15,33 Kč |
| 100 | 0,93440 Kč | 93,44 Kč |
| 500 | 0,67362 Kč | 336,81 Kč |
| 1 000 | 0,58878 Kč | 588,78 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,54049 Kč | 1 621,47 Kč |
| 6 000 | 0,51865 Kč | 3 111,90 Kč |
| 9 000 | 0,51228 Kč | 4 610,52 Kč |
| Unit Price without VAT: | 3,36000 Kč |
|---|---|
| Unit Price with VAT: | 4,06560 Kč |




