Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

BAS70,215 | |
|---|---|
DigiKey Part Number | 1727-2898-2-ND - Tape & Reel (TR) 1727-2898-1-ND - Cut Tape (CT) 1727-2898-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAS70,215 |
Description | DIODE SCHOTTKY 70V 70MA TO236AB |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Diode 70 V 70mA Surface Mount TO-236AB |
Datasheet | Datasheet |
EDA/CAD Models | BAS70,215 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 70 V | |
Current - Average Rectified (Io) | 70mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 15 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 10 µA @ 70 V | |
Capacitance @ Vr, F | 2pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-236AB | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,99000 Kč | 3,99 Kč |
| 10 | 2,37300 Kč | 23,73 Kč |
| 100 | 1,46360 Kč | 146,36 Kč |
| 500 | 1,06376 Kč | 531,88 Kč |
| 1 000 | 0,93378 Kč | 933,78 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,76762 Kč | 2 302,86 Kč |
| 6 000 | 0,68363 Kč | 4 101,78 Kč |
| 9 000 | 0,64077 Kč | 5 766,93 Kč |
| 15 000 | 0,59252 Kč | 8 887,80 Kč |
| 21 000 | 0,56392 Kč | 11 842,32 Kč |
| 30 000 | 0,53610 Kč | 16 083,00 Kč |
| Unit Price without VAT: | 3,99000 Kč |
|---|---|
| Unit Price with VAT: | 4,82790 Kč |











