Diode 70 V 70mA Surface Mount PG-SOT23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAS70E6433HTMA1

DigiKey Part Number
448-BAS70E6433HTMA1TR-ND - Tape & Reel (TR)
448-BAS70E6433HTMA1CT-ND - Cut Tape (CT)
448-BAS70E6433HTMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAS70E6433HTMA1
Description
DIODE SCHOTTKY 70V 70MA PGSOT23
Customer Reference
Detailed Description
Diode 70 V 70mA Surface Mount PG-SOT23
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Technology
Voltage - DC Reverse (Vr) (Max)
70 V
Current - Average Rectified (Io)
70mA
Voltage - Forward (Vf) (Max) @ If
1 V @ 15 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
100 ps
Current - Reverse Leakage @ Vr
100 nA @ 50 V
Capacitance @ Vr, F
2pF @ 0V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
PG-SOT23
Operating Temperature - Junction
-55°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 29 771
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,51000 Kč6,51 Kč
104,03200 Kč40,32 Kč
1002,52400 Kč252,40 Kč
5001,86420 Kč932,10 Kč
1 0001,65065 Kč1 650,65 Kč
2 0001,47070 Kč2 941,40 Kč
5 0001,27542 Kč6 377,10 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0001,15455 Kč11 545,50 Kč
20 0001,05280 Kč21 056,00 Kč
30 0001,00094 Kč30 028,20 Kč
50 0000,94266 Kč47 133,00 Kč
70 0000,90814 Kč63 569,80 Kč
100 0000,87459 Kč87 459,00 Kč
Manufacturers Standard Package
Unit Price without VAT:6,51000 Kč
Unit Price with VAT:7,87710 Kč