


MMBD701LT1G | |
|---|---|
DigiKey Part Number | MMBD701LT1GOSTR-ND - Tape & Reel (TR) MMBD701LT1GOSCT-ND - Cut Tape (CT) MMBD701LT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBD701LT1G |
Description | DIODE SCHOTTKY 70V 200MW SOT23-3 |
Manufacturer Standard Lead Time | 51 Weeks |
Customer Reference | |
Detailed Description | RF Diode Schottky - Single 70V 200 mW SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | MMBD701LT1G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Type | Schottky - Single | |
Voltage - Peak Reverse (Max) | 70V | |
Capacitance @ Vr, F | 1pF @ 20V, 1MHz | |
Resistance @ If, F | - | |
Power Dissipation (Max) | 200 mW | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 (TO-236) | |
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 3000 |
| Tape & Reel (TR): | 3000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 0,65100 Kč | 6,51 Kč |
| 25 | 0,56280 Kč | 14,07 Kč |
| 100 | 0,46200 Kč | 46,20 Kč |
| 250 | 0,41576 Kč | 103,94 Kč |
| 500 | 0,38720 Kč | 193,60 Kč |
| 1 000 | 0,36411 Kč | 364,11 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,33548 Kč | 1 006,44 Kč |
| 6 000 | 0,32145 Kč | 1 928,70 Kč |
| 9 000 | 0,31441 Kč | 2 829,69 Kč |
| 15 000 | 0,30661 Kč | 4 599,15 Kč |
| 21 000 | 0,30206 Kč | 6 343,26 Kč |
| 30 000 | 0,29768 Kč | 8 930,40 Kč |
| 75 000 | 0,28825 Kč | 21 618,75 Kč |
| 150 000 | 0,28257 Kč | 42 385,50 Kč |
| 300 000 | 0,27790 Kč | 83 370,00 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |





