CMPD1001 TR PBFREE is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,30000 Kč
Datasheet
Diode 90 V 250mA Surface Mount SOT-23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMPD1001 TR PBFREE

DigiKey Part Number
1514-CMPD1001TRPBFREETR-ND - Tape & Reel (TR)
1514-CMPD1001TRPBFREECT-ND - Cut Tape (CT)
1514-CMPD1001TRPBFREEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CMPD1001 TR PBFREE
Description
DIODE STANDARD 90V 250MA SOT23
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
Diode 90 V 250mA Surface Mount SOT-23
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
90 V
Current - Average Rectified (Io)
250mA
Voltage - Forward (Vf) (Max) @ If
1 V @ 200 mA
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
50 ns
Current - Reverse Leakage @ Vr
100 nA @ 90 V
Capacitance @ Vr, F
35pF @ 0V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
SOT-23
Operating Temperature - Junction
-65°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
114,91000 Kč14,91 Kč
109,28100 Kč92,81 Kč
1005,94660 Kč594,66 Kč
5004,50744 Kč2 253,72 Kč
1 0004,04358 Kč4 043,58 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0003,45333 Kč10 359,99 Kč
6 0003,15590 Kč18 935,40 Kč
9 0003,00432 Kč27 038,88 Kč
15 0002,83397 Kč42 509,55 Kč
21 0002,73311 Kč57 395,31 Kč
30 0002,63507 Kč79 052,10 Kč
Manufacturers Standard Package
Unit Price without VAT:14,91000 Kč
Unit Price with VAT:18,04110 Kč