Parametric Equivalent
Direct
Upgrade
Similar
Similar
Similar
Similar

BAS70E6327HTSA1 | |
|---|---|
DigiKey Part Number | BAS70E6327HTSA1TR-ND - Tape & Reel (TR) BAS70E6327HTSA1CT-ND - Cut Tape (CT) BAS70E6327HTSA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAS70E6327HTSA1 |
Description | DIODE SCHOTTKY 70V 70MA PGSOT23 |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | Diode 70 V 70mA Surface Mount PG-SOT23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 70 V | |
Current - Average Rectified (Io) | 70mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 15 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 100 ps | |
Current - Reverse Leakage @ Vr | 100 nA @ 50 V | |
Capacitance @ Vr, F | 2pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | PG-SOT23 | |
Operating Temperature - Junction | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,51000 Kč | 6,51 Kč |
| 10 | 4,03200 Kč | 40,32 Kč |
| 100 | 2,52400 Kč | 252,40 Kč |
| 500 | 1,86420 Kč | 932,10 Kč |
| 1 000 | 1,65065 Kč | 1 650,65 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,37880 Kč | 4 136,40 Kč |
| 6 000 | 1,24161 Kč | 7 449,66 Kč |
| 9 000 | 1,17162 Kč | 10 544,58 Kč |
| 15 000 | 1,09290 Kč | 16 393,50 Kč |
| 21 000 | 1,04628 Kč | 21 971,88 Kč |
| 30 000 | 1,00094 Kč | 30 028,20 Kč |
| Unit Price without VAT: | 6,51000 Kč |
|---|---|
| Unit Price with VAT: | 7,87710 Kč |










