BAS70,215 is out of stock and can be placed on backorder.
Available Substitutes:

Direct


onsemi
In Stock: 22 302
Unit Price: 3,99000 Kč
Datasheet

Direct


Comchip Technology
In Stock: 0
Unit Price: 1,32343 Kč
Datasheet

Similar


Diotec Semiconductor
In Stock: 145
Unit Price: 3,57000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 19,11000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 5,25000 Kč
Datasheet

Similar


Panjit International Inc.
In Stock: 1 829
Unit Price: 2,73000 Kč
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 2 370
Unit Price: 2,73000 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 0
Unit Price: 7,14000 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 29 771
Unit Price: 7,14000 Kč
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: 1,32343 Kč
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: 1,32343 Kč
Datasheet

Similar


MACOM Technology Solutions
In Stock: 3 640
Unit Price: 48,72000 Kč
Datasheet

Similar


onsemi
In Stock: 8 286
Unit Price: 2,10000 Kč
Datasheet

Similar


onsemi
In Stock: 100 000
Unit Price: 3,14970 Kč
Datasheet
Diode 70 V 70mA Surface Mount TO-236AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAS70,215

DigiKey Part Number
1727-2898-2-ND - Tape & Reel (TR)
1727-2898-1-ND - Cut Tape (CT)
1727-2898-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAS70,215
Description
DIODE SCHOTTKY 70V 70MA TO236AB
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Diode 70 V 70mA Surface Mount TO-236AB
Datasheet
 Datasheet
EDA/CAD Models
BAS70,215 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
70 V
Current - Average Rectified (Io)
70mA
Voltage - Forward (Vf) (Max) @ If
1 V @ 15 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Current - Reverse Leakage @ Vr
10 µA @ 70 V
Capacitance @ Vr, F
2pF @ 0V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
TO-236AB
Operating Temperature - Junction
150°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,99000 Kč3,99 Kč
102,37300 Kč23,73 Kč
1001,46360 Kč146,36 Kč
5001,06376 Kč531,88 Kč
1 0000,93378 Kč933,78 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,76762 Kč2 302,86 Kč
6 0000,68363 Kč4 101,78 Kč
9 0000,64077 Kč5 766,93 Kč
15 0000,59252 Kč8 887,80 Kč
21 0000,56392 Kč11 842,32 Kč
30 0000,53610 Kč16 083,00 Kč
Manufacturers Standard Package
Unit Price without VAT:3,99000 Kč
Unit Price with VAT:4,82790 Kč