
BAS70 | |
|---|---|
DigiKey Part Number | 4878-BAS70TR-ND - Tape & Reel (TR) 4878-BAS70CT-ND - Cut Tape (CT) 4878-BAS70DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAS70 |
Description | DIODE SCHOTTKY 70V 70MA SOT233 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Diode 70 V 70mA Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | BAS70 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 70 V | |
Current - Average Rectified (Io) | 70mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 15 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 5 ns | |
Current - Reverse Leakage @ Vr | 100 nA @ 50 V | |
Capacitance @ Vr, F | 2pF @ 0V, 1MHz | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOT-23-3 (TO-236) | |
Operating Temperature - Junction | -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,57000 Kč | 3,57 Kč |
| 10 | 2,20500 Kč | 22,05 Kč |
| 100 | 1,35230 Kč | 135,23 Kč |
| 500 | 0,98102 Kč | 490,51 Kč |
| 1 000 | 0,86008 Kč | 860,08 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,70574 Kč | 2 117,22 Kč |
| 6 000 | 0,62770 Kč | 3 766,20 Kč |
| 9 000 | 0,58783 Kč | 5 290,47 Kč |
| 15 000 | 0,54298 Kč | 8 144,70 Kč |
| 21 000 | 0,51640 Kč | 10 844,40 Kč |
| 30 000 | 0,49053 Kč | 14 715,90 Kč |
| Unit Price without VAT: | 3,57000 Kč |
|---|---|
| Unit Price with VAT: | 4,31970 Kč |







