


SE10FJ-M3/H | |
|---|---|
DigiKey Part Number | 112-SE10FJ-M3/HTR-ND - Tape & Reel (TR) 112-SE10FJ-M3/HCT-ND - Cut Tape (CT) 112-SE10FJ-M3/HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SE10FJ-M3/H |
Description | DIODE STANDARD 600V 1A DO219AB |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 1A Surface Mount DO-219AB (SMF) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.05 V @ 1 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 780 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 600 V | |
Capacitance @ Vr, F | 7.5pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-219AB (SMF) | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,08000 Kč | 10,08 Kč |
| 10 | 6,17300 Kč | 61,73 Kč |
| 100 | 3,90140 Kč | 390,14 Kč |
| 500 | 2,91452 Kč | 1 457,26 Kč |
| 1 000 | 2,59577 Kč | 2 595,77 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,19002 Kč | 6 570,06 Kč |
| 6 000 | 1,98536 Kč | 11 912,16 Kč |
| 9 000 | 1,88102 Kč | 16 929,18 Kč |
| 15 000 | 1,76375 Kč | 26 456,25 Kč |
| 21 000 | 1,69427 Kč | 35 579,67 Kč |
| 30 000 | 1,62674 Kč | 48 802,20 Kč |
| Unit Price without VAT: | 10,08000 Kč |
|---|---|
| Unit Price with VAT: | 12,19680 Kč |










