
BAS70 | |
|---|---|
DigiKey Part Number | 4786-BAS70TR-ND - Tape & Reel (TR) 4786-BAS70CT-ND - Cut Tape (CT) 4786-BAS70DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAS70 |
Description | DIODE SCHOTTKY 70V 70MA SOT23 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 70 V 70mA Surface Mount SOT-23 |
Datasheet | Datasheet |
Category | Speed Small Signal =< 200mA (Io), Any Speed |
Mfr | Reverse Recovery Time (trr) 5 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 100 nA @ 50 V |
Part Status Active | Capacitance @ Vr, F 2pF @ 0V, 1MHz |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 70 V | Package / Case |
Current - Average Rectified (Io) 70mA | Supplier Device Package SOT-23 |
Voltage - Forward (Vf) (Max) @ If 1 V @ 15 mA | Operating Temperature - Junction -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,52000 Kč | 2,52 Kč |
| 10 | 1,55400 Kč | 15,54 Kč |
| 100 | 0,95750 Kč | 95,75 Kč |
| 500 | 0,68958 Kč | 344,79 Kč |
| 1 000 | 0,60222 Kč | 602,22 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,49037 Kč | 1 471,11 Kč |
| 6 000 | 0,43371 Kč | 2 602,26 Kč |
| 9 000 | 0,40477 Kč | 3 642,93 Kč |
| 15 000 | 0,37218 Kč | 5 582,70 Kč |
| 21 000 | 0,35286 Kč | 7 410,06 Kč |
| 30 000 | 0,33405 Kč | 10 021,50 Kč |
| Unit Price without VAT: | 2,52000 Kč |
|---|---|
| Unit Price with VAT: | 3,04920 Kč |





