TL431BFDT-QR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAS70,235

DigiKey Part Number
1727-BAS70,235TR-ND - Tape & Reel (TR)
1727-BAS70,235CT-ND - Cut Tape (CT)
1727-BAS70,235DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAS70,235
Description
DIODE SCHOTTKY 70V 70MA TO236AB
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Diode 70 V 70mA Surface Mount TO-236AB
Datasheet
 Datasheet
EDA/CAD Models
BAS70,235 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
70 V
Current - Average Rectified (Io)
70mA
Voltage - Forward (Vf) (Max) @ If
1 V @ 15 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Current - Reverse Leakage @ Vr
10 µA @ 70 V
Capacitance @ Vr, F
2pF @ 0V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
TO-236AB
Operating Temperature - Junction
150°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,58000 Kč3,58 Kč
102,21000 Kč22,10 Kč
1001,35980 Kč135,98 Kč
5000,98724 Kč493,62 Kč
1 0000,86663 Kč866,63 Kč
2 0000,76464 Kč1 529,28 Kč
5 0000,65381 Kč3 269,05 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,58506 Kč5 850,60 Kč
20 0000,52716 Kč10 543,20 Kč
30 0000,49762 Kč14 928,60 Kč
50 0000,46441 Kč23 220,50 Kč
70 0000,44473 Kč31 131,10 Kč
100 0000,42560 Kč42 560,00 Kč
250 0000,38361 Kč95 902,50 Kč
500 0000,35766 Kč178 830,00 Kč
Manufacturers Standard Package
Unit Price without VAT:3,58000 Kč
Unit Price with VAT:4,33180 Kč