
J105E1CS12VDC.45 | |
|---|---|
DigiKey Part Number | 2449-J105E1CS12VDC.45-ND |
Manufacturer | |
Manufacturer Product Number | J105E1CS12VDC.45 |
Description | RELAY GEN PURPOSE SPDT 10A 12VDC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 12VDC Coil Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 10 A | |
Switching Voltage | 277VAC - Max | |
Load - Max Switching | 2770VA | |
Coil Current | 37.5 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Fully | |
Coil Insulation | Class F | |
Must Operate Voltage | 9 VDC | |
Must Release Voltage | 1.2 VDC | |
Operate Time | 5 ms | |
Release Time | 5 ms | |
Operating Temperature | -55°C ~ 125°C | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Approval Agency | CE, cURus | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 320 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,88000 Kč | 26,88 Kč |
| 10 | 23,95900 Kč | 239,59 Kč |
| 25 | 22,88800 Kč | 572,20 Kč |
| 50 | 22,10240 Kč | 1 105,12 Kč |
| 100 | 21,34870 Kč | 2 134,87 Kč |
| 250 | 20,38652 Kč | 5 096,63 Kč |
| 500 | 19,68772 Kč | 9 843,86 Kč |
| 1 000 | 19,01243 Kč | 19 012,43 Kč |
| 5 000 | 17,53039 Kč | 87 651,95 Kč |
| Unit Price without VAT: | 26,88000 Kč |
|---|---|
| Unit Price with VAT: | 32,52480 Kč |


