
NSVBAS70LT1G | |
|---|---|
DigiKey Part Number | NSVBAS70LT1GOSTR-ND - Tape & Reel (TR) NSVBAS70LT1GOSCT-ND - Cut Tape (CT) NSVBAS70LT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NSVBAS70LT1G |
Description | DIODE SCHOTTKY 70V 70MA SOT233 |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | Diode 70 V 70mA Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | NSVBAS70LT1G Models |
Category | Current - Reverse Leakage @ Vr 10 µA @ 70 V |
Mfr | Capacitance @ Vr, F 2pF @ 0V, 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 70 V | Package / Case |
Current - Average Rectified (Io) 70mA | Supplier Device Package SOT-23-3 (TO-236) |
Voltage - Forward (Vf) (Max) @ If 1 V @ 15 mA | Operating Temperature - Junction -55°C ~ 150°C |
Speed Small Signal =< 200mA (Io), Any Speed | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BAS70-AU_R1_000A1 | Panjit International Inc. | 1 829 | 3757-BAS70-AU_R1_000A1CT-ND | 2,73000 Kč | Similar |
| BAS70E6327HTSA1 | Infineon Technologies | 29 985 | BAS70E6327HTSA1CT-ND | 8,40000 Kč | Similar |
| BAS70E6433HTMA1 | Infineon Technologies | 29 761 | 448-BAS70E6433HTMA1CT-ND | 8,40000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,41000 Kč | 4,41 Kč |
| 10 | 2,70900 Kč | 27,09 Kč |
| 100 | 1,67140 Kč | 167,14 Kč |
| 500 | 1,21830 Kč | 609,15 Kč |
| 1 000 | 1,07132 Kč | 1 071,32 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,81808 Kč | 2 454,24 Kč |
| 6 000 | 0,73021 Kč | 4 381,26 Kč |
| Unit Price without VAT: | 4,41000 Kč |
|---|---|
| Unit Price with VAT: | 5,33610 Kč |

