
APX823-29W5G-7 | |
|---|---|
DigiKey Part Number | APX823-29W5GDITR-ND - Tape & Reel (TR) APX823-29W5GDICT-ND - Cut Tape (CT) APX823-29W5GDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APX823-29W5G-7 |
Description | IC SUPERVISOR 1 CHANNEL SOT25 |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-25 |
Datasheet | Datasheet |
EDA/CAD Models | APX823-29W5G-7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.93V | |
Output | Push-Pull, Totem Pole | |
Reset | Active Low | |
Reset Timeout | 140ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-25 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,35000 Kč | 7,35 Kč |
| 10 | 5,12400 Kč | 51,24 Kč |
| 25 | 4,54400 Kč | 113,60 Kč |
| 100 | 3,91820 Kč | 391,82 Kč |
| 250 | 3,61836 Kč | 904,59 Kč |
| 500 | 3,43780 Kč | 1 718,90 Kč |
| 1 000 | 3,28955 Kč | 3 289,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,10602 Kč | 9 318,06 Kč |
| 6 000 | 3,01626 Kč | 18 097,56 Kč |
| 9 000 | 2,97131 Kč | 26 741,79 Kč |
| 15 000 | 2,92149 Kč | 43 822,35 Kč |
| 21 000 | 2,89237 Kč | 60 739,77 Kč |
| 30 000 | 2,86437 Kč | 85 931,10 Kč |
| Unit Price without VAT: | 7,35000 Kč |
|---|---|
| Unit Price with VAT: | 8,89350 Kč |















