
ACS725LLCTR-10AU-T | |
|---|---|
DigiKey Part Number | 620-1723-2-ND - Tape & Reel (TR) 620-1723-1-ND - Cut Tape (CT) 620-1723-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACS725LLCTR-10AU-T |
Description | CURRENT SEN HE/DIFF 10A 8-SOIC |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 10A 1 Channel Hall Effect, Differential Unidirectional 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Category | Accuracy ±0.9% |
Mfr | Voltage - Supply 3V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Response Time 4µs |
Part Status Active | Current - Supply (Max) 14mA |
For Measuring DC | Operating Temperature -40°C ~ 150°C |
Sensor Type | Grade Automotive |
Current - Sensing | Qualification AEC-Q100 |
Number of Channels 1 | Polarization Unidirectional |
Output Ratiometric, Voltage | Mounting Type |
Sensitivity 264mV/A | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Frequency DC ~ 120kHz | Supplier Device Package 8-SOIC |
Linearity ±1.5% | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 89,66000 Kč | 89,66 Kč |
| 5 | 80,33800 Kč | 401,69 Kč |
| 10 | 76,83200 Kč | 768,32 Kč |
| 25 | 72,68680 Kč | 1 817,17 Kč |
| 50 | 69,84360 Kč | 3 492,18 Kč |
| 100 | 67,24400 Kč | 6 724,40 Kč |
| 500 | 62,01130 Kč | 31 005,65 Kč |
| 1 000 | 60,06226 Kč | 60 062,26 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 57,29731 Kč | 171 891,93 Kč |
| Unit Price without VAT: | 89,66000 Kč |
|---|---|
| Unit Price with VAT: | 108,48860 Kč |




