
TLP785(GRH-TP6,F) | |
|---|---|
DigiKey Part Number | TLP785(GRH-TP6F)TR-ND - Tape & Reel (TR) TLP785(GRH-TP6F)CT-ND - Cut Tape (CT) TLP785(GRH-TP6F)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLP785(GRH-TP6,F) |
Description | OPTOISOLATOR 5KV 1CH TRANS 4-SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5000Vrms 1 Channel 4-SMD |
Datasheet | Datasheet |
EDA/CAD Models | TLP785(GRH-TP6,F) Models |
Category | Output Type Transistor |
Manufacturer Toshiba Semiconductor and Storage | Voltage - Output (Max) 80V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 50mA |
Part Status Active | Voltage - Forward (Vf) (Typ) 1.15V |
Number of Channels 1 | Current - DC Forward (If) (Max) 60 mA |
Voltage - Isolation 5000Vrms | Vce Saturation (Max) 400mV |
Current Transfer Ratio (Min) 150% @ 5mA | Operating Temperature -55°C ~ 110°C |
Current Transfer Ratio (Max) 300% @ 5mA | Mounting Type Surface Mount |
Turn On / Turn Off Time (Typ) 3µs, 3µs | Package / Case 4-SMD, Gull Wing |
Rise / Fall Time (Typ) 2µs, 3µs | Supplier Device Package 4-SMD |
Input Type DC | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,06000 Kč | 16,06 Kč |
| 10 | 11,22000 Kč | 112,20 Kč |
| 100 | 8,17950 Kč | 817,95 Kč |
| 500 | 6,82142 Kč | 3 410,71 Kč |
| 1 000 | 6,37594 Kč | 6 375,94 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 5,99731 Kč | 11 994,62 Kč |
| 4 000 | 5,67609 Kč | 22 704,36 Kč |
| 6 000 | 5,51134 Kč | 33 068,04 Kč |
| 10 000 | 5,32543 Kč | 53 254,30 Kč |
| 14 000 | 5,21481 Kč | 73 007,34 Kč |
| 20 000 | 5,10699 Kč | 102 139,80 Kč |
| Unit Price without VAT: | 16,06000 Kč |
|---|---|
| Unit Price with VAT: | 19,43260 Kč |



