



ADM6316CY29ARJZ-R7 | |
|---|---|
DigiKey Part Number | 505-ADM6316CY29ARJZ-R7TR-ND - Tape & Reel (TR) 505-ADM6316CY29ARJZ-R7CT-ND - Cut Tape (CT) 505-ADM6316CY29ARJZ-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADM6316CY29ARJZ-R7 |
Description | IC SUPERVISOR 1 CHANNEL SOT23-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | ADM6316CY29ARJZ-R7 Models |
Category | Output Push-Pull, Totem Pole |
Manufacturer Analog Devices Inc. | Reset Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reset Timeout 140ms Minimum |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case SC-74A, SOT-753 |
Number of Voltages Monitored 1 | Supplier Device Package SOT-23-5 |
Voltage - Threshold 2.93V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADM8316WBX30ARJZR7 | Analog Devices Inc. | 3 623 | ADM8316WBX30ARJZR7CT-ND | 2,16000 Kč | Similar |
| MAX6823SUK+T | Analog Devices Inc./Maxim Integrated | 6 676 | MAX6823SUK+TCT-ND | 5,11000 Kč | Similar |
| STM6823SWY6F | STMicroelectronics | 13 577 | 497-STM6823SWY6FCT-ND | 1,40000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,42000 Kč | 42,42 Kč |
| 10 | 31,30800 Kč | 313,08 Kč |
| 25 | 28,52360 Kč | 713,09 Kč |
| 100 | 25,44960 Kč | 2 544,96 Kč |
| 250 | 23,98560 Kč | 5 996,40 Kč |
| 500 | 23,13140 Kč | 11 565,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 21,47815 Kč | 64 434,45 Kč |
| 6 000 | 21,03898 Kč | 126 233,88 Kč |
| 9 000 | 20,81900 Kč | 187 371,00 Kč |
| Unit Price without VAT: | 42,42000 Kč |
|---|---|
| Unit Price with VAT: | 51,32820 Kč |

