



ADM8316WBX30ARJZR7 | |
|---|---|
DigiKey Part Number | ADM8316WBX30ARJZR7TR-ND - Tape & Reel (TR) ADM8316WBX30ARJZR7CT-ND - Cut Tape (CT) ADM8316WBX30ARJZR7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADM8316WBX30ARJZR7 |
Description | IC SUPERVISOR 1 CHANNEL SOT23-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | ADM8316WBX30ARJZR7 Models |
Category | Reset Active Low |
Manufacturer Analog Devices Inc. | Reset Timeout 20ms Minimum |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Grade Automotive |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Watchdog Circuit | Package / Case SC-74A, SOT-753 |
Number of Voltages Monitored 1 | Supplier Device Package SOT-23-5 |
Voltage - Threshold 3V | Base Product Number |
Output Push-Pull, Totem Pole |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 53,33000 Kč | 53,33 Kč |
| 10 | 39,64400 Kč | 396,44 Kč |
| 25 | 36,22560 Kč | 905,64 Kč |
| 100 | 32,45450 Kč | 3 245,45 Kč |
| 250 | 30,65708 Kč | 7 664,27 Kč |
| 500 | 29,87806 Kč | 14 939,03 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 27,58136 Kč | 82 744,08 Kč |
| 6 000 | 27,04256 Kč | 162 255,36 Kč |
| Unit Price without VAT: | 53,33000 Kč |
|---|---|
| Unit Price with VAT: | 64,52930 Kč |

