
DRM1-12-S5-S | |
|---|---|
DigiKey Part Number | 179-DRM1-12-S5-S-ND |
Manufacturer | |
Manufacturer Product Number | DRM1-12-S5-S |
Description | DC-DC ISOLATED, 1W, 10.8~13.2 VD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 200mA 10.8V - 13.2V Input |
Datasheet | Datasheet |
EDA/CAD Models | DRM1-12-S5-S Models |
Category | Power (Watts) 1 W |
Mfr | Voltage - Isolation 3 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Operating Temperature -40°C ~ 100°C (With Derating) |
Part Status Active | Efficiency 82% |
Type Isolated Module | Mounting Type Through Hole |
Number of Outputs 1 | Package / Case 7-SIP Module, 4 Leads |
Voltage - Input (Min) 10.8V | Size / Dimension 0.77" L x 0.24" W x 0.40" H (19.7mm x 6.0mm x 10.2mm) |
Voltage - Input (Max) 13.2V | Approval Agency cURus |
Voltage - Output 1 | Standard Number 62368-1 |
Current - Output (Max) 200mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 166,22000 Kč | 166,22 Kč |
| 5 | 160,12800 Kč | 800,64 Kč |
| 10 | 157,56300 Kč | 1 575,63 Kč |
| 25 | 154,18880 Kč | 3 854,72 Kč |
| 50 | 151,68620 Kč | 7 584,31 Kč |
| 100 | 149,22320 Kč | 14 922,32 Kč |
| 250 | 146,02104 Kč | 36 505,26 Kč |
| 500 | 143,64142 Kč | 71 820,71 Kč |
| Unit Price without VAT: | 166,22000 Kč |
|---|---|
| Unit Price with VAT: | 201,12620 Kč |


