
MAX6316LUK29CY+T | |
|---|---|
DigiKey Part Number | MAX6316LUK29CY+TTR-ND - Tape & Reel (TR) MAX6316LUK29CY+TCT-ND - Cut Tape (CT) MAX6316LUK29CY+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX6316LUK29CY+T |
Description | IC SUPERVISOR 1 CHANNEL SOT23-5 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | MAX6316LUK29CY+T Models |
Category | Output Push-Pull, Totem Pole |
Manufacturer Analog Devices Inc./Maxim Integrated | Reset Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reset Timeout 140ms Minimum |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case SC-74A, SOT-753 |
Number of Voltages Monitored 1 | Supplier Device Package SOT-23-5 |
Voltage - Threshold 2.93V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 155,39000 Kč | 155,39 Kč |
| 10 | 119,85700 Kč | 1 198,57 Kč |
| 25 | 110,97880 Kč | 2 774,47 Kč |
| 100 | 101,22090 Kč | 10 122,09 Kč |
| 250 | 98,30844 Kč | 24 577,11 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 89,02564 Kč | 222 564,10 Kč |
| Unit Price without VAT: | 155,39000 Kč |
|---|---|
| Unit Price with VAT: | 188,02190 Kč |



