Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS3823-33DBVT

DigiKey Part Number
296-26950-2-ND - Tape & Reel (TR)
296-26950-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
TPS3823-33DBVT
Description
IC SUPERVISOR 1 CHANNEL SOT23-5
Customer Reference
Detailed Description
Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
TPS3823-33DBVT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Type
Simple Reset/Power-On Reset
Number of Voltages Monitored
1
Voltage - Threshold
2.93V
Output
Push-Pull, Totem Pole
Reset
Active Low
Reset Timeout
120ms Minimum
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10 865
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
135,07000 Kč35,07 Kč
1025,74400 Kč257,44 Kč
2523,39160 Kč584,79 Kč
10020,80060 Kč2 080,06 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
25018,99564 Kč4 748,91 Kč
50018,27204 Kč9 136,02 Kč
75017,90989 Kč13 432,42 Kč
1 25017,50847 Kč21 885,59 Kč
1 75017,27391 Kč30 229,34 Kč
2 50017,04828 Kč42 620,70 Kč
6 25016,56242 Kč103 515,12 Kč
Manufacturers Standard Package
Unit Price without VAT:35,07000 Kč
Unit Price with VAT:42,43470 Kč