
BZV55-B20,115 | |
|---|---|
DigiKey Part Number | 1727-4951-2-ND - Tape & Reel (TR) 1727-4951-1-ND - Cut Tape (CT) 1727-4951-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZV55-B20,115 |
Description | DIODE ZENER 20V 500MW LLDS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 20 V 500 mW ±2% Surface Mount LLDS; MiniMelf |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 50 nA @ 14 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 200°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±2% | Supplier Device Package LLDS; MiniMelf |
Power - Max 500 mW | Base Product Number |
Impedance (Max) (Zzt) 55 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,41000 Kč | 4,41 Kč |
| 10 | 2,70900 Kč | 27,09 Kč |
| 100 | 1,67560 Kč | 167,56 Kč |
| 500 | 1,22166 Kč | 610,83 Kč |
| 1 000 | 1,07426 Kč | 1 074,26 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 0,90258 Kč | 2 256,45 Kč |
| 5 000 | 0,80418 Kč | 4 020,90 Kč |
| 7 500 | 0,75394 Kč | 5 654,55 Kč |
| 12 500 | 0,69740 Kč | 8 717,50 Kč |
| 17 500 | 0,66390 Kč | 11 618,25 Kč |
| 25 000 | 0,63130 Kč | 15 782,50 Kč |
| Unit Price without VAT: | 4,41000 Kč |
|---|---|
| Unit Price with VAT: | 5,33610 Kč |




