


ADR421ARMZ-REEL7 | |
|---|---|
DigiKey Part Number | ADR421ARMZ-REEL7TR-ND - Tape & Reel (TR) ADR421ARMZ-REEL7CT-ND - Cut Tape (CT) ADR421ARMZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADR421ARMZ-REEL7 |
Description | IC VREF SERIES 0.12% 8MSOP |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 2.5V V ±0.12% 10 mA 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADR421ARMZ-REEL7 Models |
Category | Temperature Coefficient 10ppm/°C |
Manufacturer Analog Devices Inc. | Noise - 0.1Hz to 10Hz 1.75µVp-p |
Series | Voltage - Input 4.5V ~ 18V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply 600µA |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Reference Type Series | Mounting Type Surface Mount |
Output Type Fixed | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Voltage - Output (Min/Fixed) 2.5V | Supplier Device Package 8-MSOP |
Current - Output 10 mA | Base Product Number |
Tolerance ±0.12% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 193,39000 Kč | 193,39 Kč |
| 10 | 150,36700 Kč | 1 503,67 Kč |
| 25 | 139,60320 Kč | 3 490,08 Kč |
| 100 | 127,76020 Kč | 12 776,02 Kč |
| 250 | 125,29508 Kč | 31 323,77 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 115,91505 Kč | 115 915,05 Kč |
| Unit Price without VAT: | 193,39000 Kč |
|---|---|
| Unit Price with VAT: | 234,00190 Kč |










