
LM2901VQDR | |
|---|---|
DigiKey Part Number | 296-24159-2-ND - Tape & Reel (TR) 296-24159-1-ND - Cut Tape (CT) 296-24159-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2901VQDR |
Description | IC COMPARATOR 4 DIFF 14SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Open-Collector 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM2901VQDR Models |
Category | Current - Input Bias (Max) 0.25µA @ 5V |
Manufacturer Texas Instruments | Current - Output (Typ) 20mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Quiescent (Max) 2.5mA |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Standard (General Purpose) | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Number of Elements 4 | Mounting Type Surface Mount |
Output Type Open-Collector | Supplier Device Package 14-SOIC |
Voltage - Supply, Single/Dual (±) 2V ~ 32V, ±1V ~ 16V | Base Product Number |
Voltage - Input Offset (Max) 7mV @ 32V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM2901M/NOPB | Texas Instruments | 1 826 | LM2901M/NOPB-ND | 47,67000 Kč | Similar |
| LM2901MX/NOPB | Texas Instruments | 35 322 | LM2901MX/NOPBCT-ND | 33,81000 Kč | Similar |
| LM339AM/NOPB | Texas Instruments | 4 880 | LM339AM/NOPB-ND | 27,93000 Kč | Similar |
| LM339M/NOPB | Texas Instruments | 2 579 | LM339MNS/NOPB-ND | 25,41000 Kč | Similar |
| LP339M/NOPB | Texas Instruments | 1 723 | LP339M/NOPB-ND | 29,40000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,23000 Kč | 13,23 Kč |
| 10 | 9,34400 Kč | 93,44 Kč |
| 25 | 8,38240 Kč | 209,56 Kč |
| 100 | 7,31150 Kč | 731,15 Kč |
| 250 | 6,80252 Kč | 1 700,63 Kč |
| 500 | 6,49552 Kč | 3 247,76 Kč |
| 1 000 | 6,24250 Kč | 6 242,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 5,97528 Kč | 14 938,20 Kč |
| 5 000 | 5,81426 Kč | 29 071,30 Kč |
| 7 500 | 5,73363 Kč | 43 002,22 Kč |
| 12 500 | 5,64435 Kč | 70 554,38 Kč |
| 17 500 | 5,59214 Kč | 97 862,45 Kč |
| 25 000 | 5,54190 Kč | 138 547,50 Kč |
| Unit Price without VAT: | 13,23000 Kč |
|---|---|
| Unit Price with VAT: | 16,00830 Kč |






