Similar
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar
Similar
Similar

ADA4084-2ARZ-R7 | |
|---|---|
DigiKey Part Number | ADA4084-2ARZ-R7TR-ND - Tape & Reel (TR) ADA4084-2ARZ-R7CT-ND - Cut Tape (CT) ADA4084-2ARZ-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADA4084-2ARZ-R7 |
Description | IC OPAMP GP 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ADA4084-2ARZ-R7 Models |
Category | Voltage - Input Offset 30 µV |
Mfr | Current - Supply 625µA (x2 Channels) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 30 mA |
Part Status Active | Voltage - Supply Span (Min) 3 V |
Amplifier Type | Voltage - Supply Span (Max) 30 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 4.6V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 15.9 MHz | Supplier Device Package 8-SOIC |
-3db Bandwidth 13.9 MHz | Base Product Number |
Current - Input Bias 140 nA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT1498HS8#PBF | Analog Devices Inc. | 1 635 | 505-LT1498HS8#PBF-ND | 228,25000 Kč | Similar |
| LT1498HS8#TRPBF | Analog Devices Inc. | 0 | 505-LT1498HS8#TRPBFTR-ND | 135,11524 Kč | Similar |
| LT1498MPS8#PBF | Analog Devices Inc. | 0 | LT1498MPS8#PBF-ND | 564,85000 Kč | Similar |
| LT1498MPS8#TRPBF | Analog Devices Inc. | 0 | LT1498MPS8#TRPBF-ND | 358,93603 Kč | Similar |
| ADA4084-2ARZ | Analog Devices Inc. | 0 | 505-ADA4084-2ARZ-ND | 199,69000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 199,69000 Kč | 199,69 Kč |
| 10 | 155,42700 Kč | 1 554,27 Kč |
| 25 | 144,34040 Kč | 3 608,51 Kč |
| 100 | 132,16350 Kč | 13 216,35 Kč |
| 250 | 129,79284 Kč | 32 448,21 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 119,98026 Kč | 119 980,26 Kč |
| Unit Price without VAT: | 199,69000 Kč |
|---|---|
| Unit Price with VAT: | 241,62490 Kč |











