AD5754RBREZ-REEL7 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc.
In Stock: 140
Unit Price: 784,07000 Kč
Datasheet
16 Bit Digital to Analog Converter 4 24-TSSOP-EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
16 Bit Digital to Analog Converter 4 24-TSSOP-EP
24-TSSOP-EP
High Speed Converters by Analog Devices

AD5754RBREZ-REEL7

DigiKey Part Number
505-AD5754RBREZ-REEL7TR-ND - Tape & Reel (TR)
505-AD5754RBREZ-REEL7CT-ND - Cut Tape (CT)
505-AD5754RBREZ-REEL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AD5754RBREZ-REEL7
Description
IC DAC 16BIT 24-TSSOP-EP
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
16 Bit Digital to Analog Converter 4 24-TSSOP-EP
Datasheet
 Datasheet
EDA/CAD Models
AD5754RBREZ-REEL7 Models
Product Attributes
Filter Similar Products
Category
Reference Type
External, Internal
Manufacturer
Analog Devices Inc.
Voltage - Supply, Analog
±4.5V ~ 16.5V
Series
Voltage - Supply, Digital
2.7V ~ 5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
INL/DNL (LSB)
±16 (Max), ±1 (Max)
Part Status
Active
Architecture
String DAC
Number of Bits
16
Operating Temperature
-40°C ~ 85°C
Number of D/A Converters
4
Package / Case
24-TSSOP (0.173", 4.40mm Width) Exposed Pad
Settling Time
12µs
Supplier Device Package
24-TSSOP-EP
Output Type
Voltage - Buffered
Mounting Type
Surface Mount
Differential Output
No
Base Product Number
Data Interface
SPI, DSP
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AD5754RBREZAnalog Devices Inc.140505-AD5754RBREZ-ND784,07000 KčParametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1784,07000 Kč784,07 Kč
10637,54100 Kč6 375,41 Kč
25600,93760 Kč15 023,44 Kč
100579,89130 Kč57 989,13 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000520,45433 Kč520 454,33 Kč
Manufacturers Standard Package
Unit Price without VAT:784,07000 Kč
Unit Price with VAT:948,72470 Kč