
W83627DHG-PT | |
|---|---|
DigiKey Part Number | W83627DHG-PT-ND |
Manufacturer | |
Manufacturer Product Number | W83627DHG-PT |
Description | IC INTERFACE SPECIALIZED 128QFP |
Customer Reference | |
Detailed Description | PC's, PDA's Interface 128-QFP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nuvoton Technology Corporation | |
Series | - | |
Packaging | Tray | |
Part Status | Not For New Designs | |
Applications | PC's, PDA's | |
Interface | LPC | |
Voltage - Supply | 3.3V | |
Package / Case | 128-BQFP | |
Supplier Device Package | 128-QFP | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 93,02000 Kč | 93,02 Kč |
| 10 | 70,44800 Kč | 704,48 Kč |
| 66 | 60,24833 Kč | 3 976,39 Kč |
| 132 | 57,66341 Kč | 7 611,57 Kč |
| 264 | 55,53652 Kč | 14 661,64 Kč |
| 528 | 53,78551 Kč | 28 398,75 Kč |
| 1 056 | 52,34428 Kč | 55 275,56 Kč |
| 2 508 | 50,89855 Kč | 127 653,56 Kč |
| Unit Price without VAT: | 93,02000 Kč |
|---|---|
| Unit Price with VAT: | 112,55420 Kč |











