
W83627DHG-P | |
|---|---|
DigiKey Part Number | W83627DHG-P-ND |
Manufacturer | |
Manufacturer Product Number | W83627DHG-P |
Description | IC INTERFACE SPECIALIZED 128QFP |
Customer Reference | |
Detailed Description | PC's, PDA's Interface 128-QFP (14x20) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nuvoton Technology Corporation | |
Series | - | |
Packaging | Tray | |
Part Status | Not For New Designs | |
Applications | PC's, PDA's | |
Interface | LPC | |
Voltage - Supply | 3.3V | |
Package / Case | 128-BQFP | |
Supplier Device Package | 128-QFP (14x20) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 78,95000 Kč | 78,95 Kč |
| 10 | 59,42400 Kč | 594,24 Kč |
| 66 | 50,60515 Kč | 3 339,94 Kč |
| 132 | 48,37492 Kč | 6 385,49 Kč |
| 264 | 46,53761 Kč | 12 285,93 Kč |
| 528 | 45,02521 Kč | 23 773,31 Kč |
| 1 056 | 43,78024 Kč | 46 231,93 Kč |
| 2 508 | 42,53150 Kč | 106 669,00 Kč |
| 5 016 | 41,72812 Kč | 209 308,25 Kč |
| Unit Price without VAT: | 78,95000 Kč |
|---|---|
| Unit Price with VAT: | 95,52950 Kč |











