
LM2672M-ADJ/NOPB | |
|---|---|
DigiKey Part Number | LM2672M-ADJ/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LM2672M-ADJ/NOPB |
Description | IC REG BUCK ADJ 1A 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1.21V 1 Output 1A 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LM2672M-ADJ/NOPB Models |
Category | Voltage - Input (Max) 40V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Voltage - Output (Max) 37V |
Packaging Tube | Current - Output |
Part Status Active | Frequency - Switching 260kHz |
Function Step-Down | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 8-SOIC |
Voltage - Input (Min) 6.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM2675M-ADJ | Texas Instruments | 6 272 | 296-35130-5-ND | 148,25000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 150,35000 Kč | 150,35 Kč |
| 10 | 115,93000 Kč | 1 159,30 Kč |
| 95 | 98,11368 Kč | 9 320,80 Kč |
| 190 | 94,53742 Kč | 17 962,11 Kč |
| 285 | 92,74779 Kč | 26 433,12 Kč |
| 570 | 90,12158 Kč | 51 369,30 Kč |
| 1 045 | 88,20948 Kč | 92 178,91 Kč |
| Unit Price without VAT: | 150,35000 Kč |
|---|---|
| Unit Price with VAT: | 181,92350 Kč |





