
LM2675M-ADJ | |
|---|---|
DigiKey Part Number | 296-35130-5-ND |
Manufacturer | |
Manufacturer Product Number | LM2675M-ADJ |
Description | IC REG BUCK ADJ 1A 8SOIC |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1.21V 1 Output 1A 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LM2675M-ADJ Models |
Category | Voltage - Input (Max) 40V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Voltage - Output (Max) 37V |
Packaging Tube | Current - Output |
Part Status Obsolete | Frequency - Switching 260kHz |
Function Step-Down | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 8-SOIC |
Voltage - Input (Min) 6.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM2675M-ADJ/NOPB | Texas Instruments | 768 | LM2675M-ADJ/NOPB-ND | 133,34000 Kč | MFR Recommended |
| LM2672M-ADJ/NOPB | Texas Instruments | 1 912 | LM2672M-ADJ/NOPB-ND | 150,35000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 148,25000 Kč | 148,25 Kč |
| 10 | 114,12400 Kč | 1 141,24 Kč |
| 95 | 96,55326 Kč | 9 172,56 Kč |
| 190 | 93,02447 Kč | 17 674,65 Kč |
| 285 | 91,25804 Kč | 26 008,54 Kč |
| 570 | 88,66719 Kč | 50 540,30 Kč |
| 1 045 | 86,77981 Kč | 90 684,90 Kč |
| Unit Price without VAT: | 148,25000 Kč |
|---|---|
| Unit Price with VAT: | 179,38250 Kč |


