



AD5754RBREZ | |
|---|---|
DigiKey Part Number | 505-AD5754RBREZ-ND |
Manufacturer | |
Manufacturer Product Number | AD5754RBREZ |
Description | IC DAC 16BIT 24-TSSOP-EP |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Digital to Analog Converter 4 24-TSSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | AD5754RBREZ Models |
Category | Reference Type External, Internal |
Manufacturer Analog Devices Inc. | Voltage - Supply, Analog ±4.5V ~ 16.5V |
Series | Voltage - Supply, Digital 2.7V ~ 5.5V |
Packaging Tube | INL/DNL (LSB) ±16 (Max), ±1 (Max) |
Part Status Active | Architecture String DAC |
Number of Bits 16 | Operating Temperature -40°C ~ 85°C |
Number of D/A Converters 4 | Package / Case 24-TSSOP (0.173", 4.40mm Width) Exposed Pad |
Settling Time 12µs | Supplier Device Package 24-TSSOP-EP |
Output Type Voltage - Buffered | Mounting Type Surface Mount |
Differential Output No | Base Product Number |
Data Interface SPI, DSP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 784,07000 Kč | 784,07 Kč |
| 10 | 637,54100 Kč | 6 375,41 Kč |
| 62 | 572,84581 Kč | 35 516,44 Kč |
| 124 | 555,74427 Kč | 68 912,29 Kč |
| 310 | 537,69171 Kč | 166 684,43 Kč |
| Unit Price without VAT: | 784,07000 Kč |
|---|---|
| Unit Price with VAT: | 948,72470 Kč |





