
RS3-0515D | |
|---|---|
DigiKey Part Number | 945-1560-5-ND |
Manufacturer | |
Manufacturer Product Number | RS3-0515D |
Description | DC DC CONVERTER +/-15V 3W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 15V -15V 100mA, 100mA 4.5V - 9V Input |
Datasheet | Datasheet |
EDA/CAD Models | RS3-0515D Models |
Category | Power (Watts) 3 W |
Mfr | Voltage - Isolation 1 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Features Remote On/Off, SCP |
Part Status Active | Operating Temperature -40°C ~ 71°C |
Type Isolated Module | Efficiency 83% |
Number of Outputs 2 | Mounting Type Through Hole |
Voltage - Input (Min) 4.5V | Package / Case 8-SIP Module, 7 Leads |
Voltage - Input (Max) 9V | Size / Dimension 0.86" L x 0.36" W x 0.44" H (21.8mm x 9.2mm x 11.1mm) |
Voltage - Output 1 | Control Features Enable, Active Low |
Voltage - Output 2 -15V | Base Product Number |
Current - Output (Max) 100mA, 100mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 431,30000 Kč | 431,30 Kč |
| 5 | 415,25600 Kč | 2 076,28 Kč |
| 10 | 408,53700 Kč | 4 085,37 Kč |
| 25 | 399,80200 Kč | 9 995,05 Kč |
| 50 | 393,29680 Kč | 19 664,84 Kč |
| 100 | 386,89650 Kč | 38 689,65 Kč |
| 250 | 378,58556 Kč | 94 646,39 Kč |
| 500 | 372,40750 Kč | 186 203,75 Kč |
| Unit Price without VAT: | 431,30000 Kč |
|---|---|
| Unit Price with VAT: | 521,87300 Kč |




