Similar
Similar
Similar
Similar

LT1498MPS8#PBF | |
|---|---|
DigiKey Part Number | LT1498MPS8#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1498MPS8#PBF |
Description | IC OPAMP GP 2 CIRCUIT 8SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT1498MPS8#PBF Models |
Category | Voltage - Input Offset 200 µV |
Mfr | Current - Supply 1.8mA (x2 Channels) |
Series | Current - Output / Channel 30 mA |
Packaging Tube | Voltage - Supply Span (Min) 2.2 V |
Part Status Active | Voltage - Supply Span (Max) 36 V |
Amplifier Type | Operating Temperature -55°C ~ 125°C |
Number of Circuits 2 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Slew Rate 6V/µs | Supplier Device Package 8-SO |
Gain Bandwidth Product 10.5 MHz | Base Product Number |
Current - Input Bias 250 nA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD823ARZ-R7 | Analog Devices Inc. | 4 594 | AD823ARZ-R7CT-ND | 7,59000 Kč | Similar |
| LM7322QMA/NOPB | Texas Instruments | 0 | 296-39772-5-ND | 3,10000 Kč | Similar |
| LM7322QMAX/NOPB | Texas Instruments | 1 141 | 296-46308-1-ND | 3,03000 Kč | Similar |
| OPA2172ID | Texas Instruments | 547 | 296-38683-5-ND | 2,58000 Kč | Similar |
| OPA2172IDR | Texas Instruments | 1 585 | 296-40443-1-ND | 2,46000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 564,85000 Kč | 564,85 Kč |
| 10 | 454,54400 Kč | 4 545,44 Kč |
| 25 | 427,00680 Kč | 10 675,17 Kč |
| 100 | 396,75090 Kč | 39 675,09 Kč |
| 300 | 379,87693 Kč | 113 963,08 Kč |
| 500 | 373,63884 Kč | 186 819,42 Kč |
| Unit Price without VAT: | 564,85000 Kč |
|---|---|
| Unit Price with VAT: | 683,46850 Kč |




