Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADA4084-2ARZ-RL

DigiKey Part Number
ADA4084-2ARZ-RLTR-ND - Tape & Reel (TR)
ADA4084-2ARZ-RLCT-ND - Cut Tape (CT)
ADA4084-2ARZ-RLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADA4084-2ARZ-RL
Description
IC OPAMP GP 2 CIRCUIT 8SOIC
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
ADA4084-2ARZ-RL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
2
Output Type
Rail-to-Rail
Slew Rate
4.6V/µs
Gain Bandwidth Product
15.9 MHz
-3db Bandwidth
13.9 MHz
Current - Input Bias
140 nA
Voltage - Input Offset
30 µV
Current - Supply
625µA (x2 Channels)
Current - Output / Channel
30 mA
Voltage - Supply Span (Min)
3 V
Voltage - Supply Span (Max)
30 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 981
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1194,02000 Kč194,02 Kč
10150,89200 Kč1 508,92 Kč
25140,14080 Kč3 503,52 Kč
100129,79280 Kč12 979,28 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500116,94080 Kč292 352,00 Kč
Manufacturers Standard Package
Unit Price without VAT:194,02000 Kč
Unit Price with VAT:234,76420 Kč