Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 3A SOT-563, SOT-666
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AP61302Z6-7

DigiKey Part Number
31-AP61302Z6-7TR-ND - Tape & Reel (TR)
31-AP61302Z6-7CT-ND - Cut Tape (CT)
31-AP61302Z6-7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AP61302Z6-7
Description
IC REG BUCK ADJ 3A SOT563
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 3A SOT-563, SOT-666
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Min/Fixed)
Mfr
Voltage - Output (Max)
5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output
Part Status
Active
Frequency - Switching
2.2MHz
Function
Step-Down
Synchronous Rectifier
Yes
Output Configuration
Positive
Operating Temperature
-40°C ~ 85°C (TA)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
SOT-563
Voltage - Input (Min)
2.4V
Base Product Number
Voltage - Input (Max)
5.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AP61300QZ6-7Diodes Incorporated2 70431-AP61300QZ6-7CT-ND12,51000 KčParametric Equivalent
AP61300Z6-7Diodes Incorporated60231-AP61300Z6-7CT-ND5,01000 KčParametric Equivalent
AP61302QZ6-7Diodes Incorporated2 65431-AP61302QZ6-7CT-ND8,13000 KčParametric Equivalent
In-Stock: 2 526
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,42000 Kč5,42 Kč
103,65000 Kč36,50 Kč
253,22000 Kč80,50 Kč
1002,75710 Kč275,71 Kč
2502,53520 Kč633,80 Kč
5002,40214 Kč1 201,07 Kč
1 0002,29223 Kč2 292,23 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,15674 Kč6 470,22 Kč
6 0002,09038 Kč12 542,28 Kč
9 0002,05716 Kč18 514,44 Kč
15 0002,02036 Kč30 305,40 Kč
21 0001,99884 Kč41 975,64 Kč
30 0001,97815 Kč59 344,50 Kč
Manufacturers Standard Package
Unit Price without VAT:5,42000 Kč
Unit Price with VAT:6,55820 Kč