
AP61300Z6-7 | |
|---|---|
DigiKey Part Number | 31-AP61300Z6-7TR-ND - Tape & Reel (TR) 31-AP61300Z6-7CT-ND - Cut Tape (CT) 31-AP61300Z6-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP61300Z6-7 |
Description | IC REG BUCK ADJ 3A SOT563 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 3A SOT-563, SOT-666 |
Datasheet | Datasheet |
EDA/CAD Models | AP61300Z6-7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.4V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.5V | |
Current - Output | ||
Frequency - Switching | 2.2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-563 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,04000 Kč | 5,04 Kč |
| 10 | 3,50700 Kč | 35,07 Kč |
| 25 | 3,09920 Kč | 77,48 Kč |
| 100 | 2,65410 Kč | 265,41 Kč |
| 250 | 2,43912 Kč | 609,78 Kč |
| 500 | 2,31020 Kč | 1 155,10 Kč |
| 1 000 | 2,20416 Kč | 2 204,16 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,07278 Kč | 6 218,34 Kč |
| 6 000 | 2,00853 Kč | 12 051,18 Kč |
| 9 000 | 1,97633 Kč | 17 786,97 Kč |
| 15 000 | 1,94066 Kč | 29 109,90 Kč |
| 21 000 | 1,91984 Kč | 40 316,64 Kč |
| 30 000 | 1,89978 Kč | 56 993,40 Kč |
| Unit Price without VAT: | 5,04000 Kč |
|---|---|
| Unit Price with VAT: | 6,09840 Kč |









