Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 3A SOT-563, SOT-666
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AP62300Z6-7

DigiKey Part Number
31-AP62300Z6-7TR-ND - Tape & Reel (TR)
31-AP62300Z6-7CT-ND - Cut Tape (CT)
31-AP62300Z6-7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AP62300Z6-7
Description
IC REG BUCK ADJ 3A SOT563
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 3A SOT-563, SOT-666
Datasheet
 Datasheet
EDA/CAD Models
AP62300Z6-7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Max)
7V
Mfr
Current - Output
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Switching
750kHz
Part Status
Active
Synchronous Rectifier
Yes
Function
Step-Down
Operating Temperature
-40°C ~ 85°C (TA)
Output Configuration
Positive
Grade
Automotive
Topology
Qualification
AEC-Q100
Output Type
Mounting Type
Surface Mount
Number of Outputs
1
Package / Case
Voltage - Input (Min)
4.2V
Supplier Device Package
SOT-563
Voltage - Input (Max)
18V
Base Product Number
Voltage - Output (Min/Fixed)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4 109
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
18,13000 Kč8,13 Kč
105,67300 Kč56,73 Kč
255,04720 Kč126,18 Kč
1004,35670 Kč435,67 Kč
2504,02928 Kč1 007,32 Kč
5003,83198 Kč1 915,99 Kč
1 0003,66973 Kč3 669,73 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0003,46896 Kč10 406,88 Kč
6 0003,37074 Kč20 224,44 Kč
9 0003,32156 Kč29 894,04 Kč
15 0003,26706 Kč49 005,90 Kč
21 0003,23518 Kč67 938,78 Kč
30 0003,20455 Kč96 136,50 Kč
Manufacturers Standard Package
Unit Price without VAT:8,13000 Kč
Unit Price with VAT:9,83730 Kč