
AP61300QZ6-7 | |
|---|---|
DigiKey Part Number | 31-AP61300QZ6-7TR-ND - Tape & Reel (TR) 31-AP61300QZ6-7CT-ND - Cut Tape (CT) 31-AP61300QZ6-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP61300QZ6-7 |
Description | IC REG BUCK ADJ 3A SOT563 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 3A SOT-563, SOT-666 |
Datasheet | Datasheet |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 2.2MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package SOT-563 |
Voltage - Input (Min) 2.4V | Base Product Number |
Voltage - Input (Max) 5.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AP61302QZ6-7 | Diodes Incorporated | 2 654 | 31-AP61302QZ6-7CT-ND | 8,13000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,51000 Kč | 12,51 Kč |
| 10 | 8,84300 Kč | 88,43 Kč |
| 25 | 7,92520 Kč | 198,13 Kč |
| 100 | 6,90730 Kč | 690,73 Kč |
| 250 | 6,42264 Kč | 1 605,66 Kč |
| 500 | 6,12984 Kč | 3 064,92 Kč |
| 1 000 | 5,88918 Kč | 5 889,18 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,59171 Kč | 16 775,13 Kč |
| 6 000 | 5,44610 Kč | 32 676,60 Kč |
| 9 000 | 5,37323 Kč | 48 359,07 Kč |
| 15 000 | 5,29246 Kč | 79 386,90 Kč |
| 21 000 | 5,24524 Kč | 110 150,04 Kč |
| 30 000 | 5,19985 Kč | 155 995,50 Kč |
| Unit Price without VAT: | 12,51000 Kč |
|---|---|
| Unit Price with VAT: | 15,13710 Kč |






