
GDZ3V0LP3-7 | |
|---|---|
DigiKey Part Number | GDZ3V0LP3-7DITR-ND - Tape & Reel (TR) GDZ3V0LP3-7DICT-ND - Cut Tape (CT) GDZ3V0LP3-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GDZ3V0LP3-7 |
Description | DIODE ZENER 3V 250MW 2DFN |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3 V 250 mW ±5% Surface Mount X3-DFN0603-2 |
Datasheet | Datasheet |
EDA/CAD Models | GDZ3V0LP3-7 Models |
Category | Operating Temperature -55°C ~ 150°C (TJ) |
Mfr | Grade Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Qualification AEC-Q101 |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package X3-DFN0603-2 |
Power - Max 250 mW | Base Product Number |
Current - Reverse Leakage @ Vr 10 µA @ 1 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,21000 Kč | 5,21 Kč |
| 10 | 3,14900 Kč | 31,49 Kč |
| 100 | 1,95620 Kč | 195,62 Kč |
| 500 | 1,43236 Kč | 716,18 Kč |
| 1 000 | 1,26217 Kč | 1 262,17 Kč |
| 2 000 | 1,11869 Kč | 2 237,38 Kč |
| 5 000 | 0,96286 Kč | 4 814,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,86628 Kč | 8 662,80 Kč |
| 20 000 | 0,78496 Kč | 15 699,20 Kč |
| 30 000 | 0,74351 Kč | 22 305,30 Kč |
| 50 000 | 0,69690 Kč | 34 845,00 Kč |
| 70 000 | 0,66930 Kč | 46 851,00 Kč |
| 100 000 | 0,64247 Kč | 64 247,00 Kč |
| Unit Price without VAT: | 5,21000 Kč |
|---|---|
| Unit Price with VAT: | 6,30410 Kč |









