
AP61300Z6-7 | |
|---|---|
DigiKey Part Number | 31-AP61300Z6-7TR-ND - Tape & Reel (TR) 31-AP61300Z6-7CT-ND - Cut Tape (CT) 31-AP61300Z6-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP61300Z6-7 |
Description | IC REG BUCK ADJ 3A SOT563 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 3A SOT-563, SOT-666 |
Datasheet | Datasheet |
EDA/CAD Models | AP61300Z6-7 Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 2.2MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package SOT-563 |
Voltage - Input (Min) 2.4V | Base Product Number |
Voltage - Input (Max) 5.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AP61300QZ6-7 | Diodes Incorporated | 2 704 | 31-AP61300QZ6-7CT-ND | 12,51000 Kč | Parametric Equivalent |
| AP61302QZ6-7 | Diodes Incorporated | 2 654 | 31-AP61302QZ6-7CT-ND | 8,13000 Kč | Parametric Equivalent |
| AP61302Z6-7 | Diodes Incorporated | 2 526 | 31-AP61302Z6-7CT-ND | 5,42000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,01000 Kč | 5,01 Kč |
| 10 | 3,48300 Kč | 34,83 Kč |
| 25 | 3,07840 Kč | 76,96 Kč |
| 100 | 2,63610 Kč | 263,61 Kč |
| 250 | 2,42256 Kč | 605,64 Kč |
| 500 | 2,29452 Kč | 1 147,26 Kč |
| 1 000 | 2,18920 Kč | 2 189,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,05872 Kč | 6 176,16 Kč |
| 6 000 | 1,99490 Kč | 11 969,40 Kč |
| 9 000 | 1,96292 Kč | 17 666,28 Kč |
| 15 000 | 1,92749 Kč | 28 912,35 Kč |
| 21 000 | 1,90681 Kč | 40 043,01 Kč |
| 30 000 | 1,88689 Kč | 56 606,70 Kč |
| Unit Price without VAT: | 5,01000 Kč |
|---|---|
| Unit Price with VAT: | 6,06210 Kč |




