ABS10B-13 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Diodes Incorporated
In Stock: 69
Unit Price: 44,52000 Kč
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 31 330
Unit Price: 20,79000 Kč
Datasheet

Parametric Equivalent


SMC Diode Solutions
In Stock: 884
Unit Price: 11,76000 Kč
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 2 049
Unit Price: 22,68000 Kč
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: 4,84648 Kč
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 3 000
Unit Price: 22,68000 Kč
Datasheet

Parametric Equivalent


onsemi
In Stock: 43 131
Unit Price: 21,42000 Kč
Datasheet

Parametric Equivalent


Good-Ark Semiconductor
In Stock: 1 239
Unit Price: 14,91000 Kč
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 26,25000 Kč
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 6 223
Unit Price: 26,46000 Kč
Datasheet

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: 6,80906 Kč
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 2 359
Unit Price: 26,46000 Kč
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 7 118
Unit Price: 26,46000 Kč
Datasheet

Parametric Equivalent


MCC (Micro Commercial Components)
In Stock: 940
Unit Price: 18,48000 Kč
Datasheet
Bridge Rectifier Single Phase Standard 1 kV Surface Mount 4-SOPA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ABS10B-13

DigiKey Part Number
ABS10B-13DITR-ND - Tape & Reel (TR)
ABS10B-13DICT-ND - Cut Tape (CT)
ABS10B-13DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ABS10B-13
Description
BRIDGE RECT 1P 1KV 1.5A 4-SOPA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Standard 1 kV Surface Mount 4-SOPA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Type
Single Phase
Technology
Standard
Voltage - Peak Reverse (Max)
1 kV
Current - Average Rectified (Io)
1.5 A
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 1.5 A
Current - Reverse Leakage @ Vr
5 µA @ 1000 V
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
4-SMD, Gull Wing
Supplier Device Package
4-SOPA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
110,92000 Kč10,92 Kč
106,67700 Kč66,77 Kč
1004,23110 Kč423,11 Kč
5003,16944 Kč1 584,72 Kč
1 0002,82675 Kč2 826,75 Kč
2 0002,53772 Kč5 075,44 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0002,22457 Kč11 122,85 Kč
10 0002,03080 Kč20 308,00 Kč
15 0001,93207 Kč28 981,05 Kč
25 0001,82109 Kč45 527,25 Kč
35 0001,75537 Kč61 437,95 Kč
50 0001,69149 Kč84 574,50 Kč
Manufacturers Standard Package
Unit Price without VAT:10,92000 Kč
Unit Price with VAT:13,21320 Kč