Bridge Rectifier Single Phase Standard 1 kV Surface Mount SDB-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Bridge Rectifier Single Phase Standard 1 kV Surface Mount SDB-1
Micro Commercial Components Corporate Video

SDB157-TP

DigiKey Part Number
SDB157-TPMSTR-ND - Tape & Reel (TR)
SDB157-TPMSCT-ND - Cut Tape (CT)
SDB157-TPMSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SDB157-TP
Description
BRIDGE RECT 1P 1KV 1.5A SDB-1
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Standard 1 kV Surface Mount SDB-1
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MCC (Micro Commercial Components)
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Type
Single Phase
Technology
Standard
Voltage - Peak Reverse (Max)
1 kV
Current - Average Rectified (Io)
1.5 A
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 1.5 A
Current - Reverse Leakage @ Vr
10 µA @ 1000 V
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
4-SMD, Gull Wing
Supplier Device Package
SDB-1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 940
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
118,48000 Kč18,48 Kč
1011,44400 Kč114,44 Kč
1007,39550 Kč739,55 Kč
5005,65140 Kč2 825,70 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 5004,80252 Kč7 203,78 Kč
3 0004,37451 Kč13 123,53 Kč
4 5004,15639 Kč18 703,76 Kč
7 5003,91120 Kč29 334,00 Kč
10 5003,76600 Kč39 543,00 Kč
15 0003,62487 Kč54 373,05 Kč
Manufacturers Standard Package
Unit Price without VAT:18,48000 Kč
Unit Price with VAT:22,36080 Kč