
DB157S | |
|---|---|
DigiKey Part Number | 1655-DB157STR-ND - Tape & Reel (TR) 1655-DB157SCT-ND - Cut Tape (CT) 1655-DB157SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DB157S |
Description | BRIDGE RECT 1PHASE 1KV 1.5A DB-S |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 1 kV Surface Mount DB-S |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SMC Diode Solutions | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 1 kV | |
Current - Average Rectified (Io) | 1.5 A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 1.5 A | |
Current - Reverse Leakage @ Vr | 5 µA @ 1000 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Gull Wing | |
Supplier Device Package | DB-S | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,76000 Kč | 11,76 Kč |
| 10 | 7,24400 Kč | 72,44 Kč |
| 100 | 4,60070 Kč | 460,07 Kč |
| 500 | 3,45712 Kč | 1 728,56 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 2,89885 Kč | 4 348,27 Kč |
| 3 000 | 2,61712 Kč | 7 851,36 Kč |
| 4 500 | 2,47352 Kč | 11 130,84 Kč |
| 7 500 | 2,31202 Kč | 17 340,15 Kč |
| 10 500 | 2,21635 Kč | 23 271,67 Kč |
| 15 000 | 2,12335 Kč | 31 850,25 Kč |
| Unit Price without VAT: | 11,76000 Kč |
|---|---|
| Unit Price with VAT: | 14,22960 Kč |



