Diode 200 V 1A Surface Mount SOD-123FL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 200 V 1A Surface Mount SOD-123FL
SOD 123FL
Micro Commercial Components Corporate Video

SM4003PL-TP

DigiKey Part Number
SM4003PL-TPMSTR-ND - Tape & Reel (TR)
SM4003PL-TPMSCT-ND - Cut Tape (CT)
SM4003PL-TPMSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SM4003PL-TP
Description
DIODE STANDARD 200V 1A SOD123FL
Customer Reference
Detailed Description
Diode 200 V 1A Surface Mount SOD-123FL
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Technology
Voltage - DC Reverse (Vr) (Max)
200 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 1 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
5 µA @ 200 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
SOD-123FL
Operating Temperature - Junction
-65°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12 453
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
18,40000 Kč8,40 Kč
105,16600 Kč51,66 Kč
1003,24210 Kč324,21 Kč
5002,40890 Kč1 204,45 Kč
1 0002,13886 Kč2 138,86 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5001,84589 Kč4 614,73 Kč
5 0001,66447 Kč8 322,35 Kč
7 5001,57194 Kč11 789,55 Kč
12 5001,46791 Kč18 348,88 Kč
17 5001,40627 Kč24 609,72 Kč
25 0001,34633 Kč33 658,25 Kč
Manufacturers Standard Package
Unit Price without VAT:8,40000 Kč
Unit Price with VAT:10,16400 Kč