Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ABS10B-13 | |
|---|---|
DigiKey Part Number | ABS10B-13DITR-ND - Tape & Reel (TR) ABS10B-13DICT-ND - Cut Tape (CT) ABS10B-13DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABS10B-13 |
Description | BRIDGE RECT 1P 1KV 1.5A 4-SOPA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 1 kV Surface Mount 4-SOPA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 1 kV | |
Current - Average Rectified (Io) | 1.5 A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 1.5 A | |
Current - Reverse Leakage @ Vr | 5 µA @ 1000 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Gull Wing | |
Supplier Device Package | 4-SOPA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,92000 Kč | 10,92 Kč |
| 10 | 6,67700 Kč | 66,77 Kč |
| 100 | 4,23110 Kč | 423,11 Kč |
| 500 | 3,16944 Kč | 1 584,72 Kč |
| 1 000 | 2,82675 Kč | 2 826,75 Kč |
| 2 000 | 2,53772 Kč | 5 075,44 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 2,22457 Kč | 11 122,85 Kč |
| 10 000 | 2,03080 Kč | 20 308,00 Kč |
| 15 000 | 1,93207 Kč | 28 981,05 Kč |
| 25 000 | 1,82109 Kč | 45 527,25 Kč |
| 35 000 | 1,75537 Kč | 61 437,95 Kč |
| 50 000 | 1,69149 Kč | 84 574,50 Kč |
| Unit Price without VAT: | 10,92000 Kč |
|---|---|
| Unit Price with VAT: | 13,21320 Kč |












