DF1510S-G is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: 10,92000 Kč
Datasheet

Parametric Equivalent


SMC Diode Solutions
In Stock: 884
Unit Price: 11,76000 Kč
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 2 049
Unit Price: 22,68000 Kč
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: 4,84648 Kč
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 3 000
Unit Price: 22,68000 Kč
Datasheet

Parametric Equivalent


onsemi
In Stock: 43 131
Unit Price: 21,42000 Kč
Datasheet

Parametric Equivalent


Good-Ark Semiconductor
In Stock: 1 249
Unit Price: 14,91000 Kč
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 69
Unit Price: 44,52000 Kč
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 26,25000 Kč
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 6 223
Unit Price: 26,46000 Kč
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 31 330
Unit Price: 20,79000 Kč
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 2 359
Unit Price: 26,46000 Kč
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 7 118
Unit Price: 26,46000 Kč
Datasheet

Parametric Equivalent


MCC (Micro Commercial Components)
In Stock: 940
Unit Price: 18,48000 Kč
Datasheet
Bridge Rectifier Single Phase Standard 1 kV Surface Mount DFS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DF1510S-G

DigiKey Part Number
DF1510S-G-ND
Manufacturer
Manufacturer Product Number
DF1510S-G
Description
BRIDGE RECT 1PHASE 1KV 1.5A DFS
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Standard 1 kV Surface Mount DFS
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Comchip Technology
Series
-
Packaging
Tube
Part Status
Active
Diode Type
Single Phase
Technology
Standard
Voltage - Peak Reverse (Max)
1 kV
Current - Average Rectified (Io)
1.5 A
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 1.5 A
Current - Reverse Leakage @ Vr
10 µA @ 1000 V
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
4-SMD, Gull Wing
Supplier Device Package
DFS
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tube
QuantityUnit PriceExt Price
12 0006,80906 Kč81 708,72 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:6,80906 Kč
Unit Price with VAT:8,23896 Kč