DF1510S-E3/45 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 69
Unit Price: 44,52000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 31 330
Unit Price: 20,79000 Kč
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet
Bridge Rectifier Single Phase Standard 1 kV Surface Mount DFS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Bridge Rectifier Single Phase Standard 1 kV Surface Mount DFS
DF06S-E3/45, DF06S/77

DF1510S-E3/45

DigiKey Part Number
DF1510S-E3/45GI-ND
Manufacturer
Manufacturer Product Number
DF1510S-E3/45
Description
BRIDGE RECT 1PHASE 1KV 1.5A DFS
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Standard 1 kV Surface Mount DFS
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay General Semiconductor - Diodes Division
Series
-
Packaging
Tube
Part Status
Active
Diode Type
Single Phase
Technology
Standard
Voltage - Peak Reverse (Max)
1 kV
Current - Average Rectified (Io)
1.5 A
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 1.5 A
Current - Reverse Leakage @ Vr
5 µA @ 1000 V
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
4-SMD, Gull Wing
Supplier Device Package
DFS
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Tube
QuantityUnit PriceExt Price
126,25000 Kč26,25 Kč
1016,44100 Kč164,41 Kč
10010,79510 Kč1 079,51 Kč
5008,36980 Kč4 184,90 Kč
1 0007,58889 Kč7 588,89 Kč
2 0006,93165 Kč13 863,30 Kč
5 0006,22036 Kč31 101,80 Kč
10 0005,78083 Kč57 808,30 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:26,25000 Kč
Unit Price with VAT:31,76250 Kč