
DF1510S | |
|---|---|
DigiKey Part Number | DF1510S-ND |
Manufacturer | |
Manufacturer Product Number | DF1510S |
Description | BRIDGE RECT 1PHASE 1KV 1.5A DF-S |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 1 kV Surface Mount DF-S |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 1 kV | |
Current - Average Rectified (Io) | 1.5 A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 1.5 A | |
Current - Reverse Leakage @ Vr | 10 µA @ 1000 V | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Gull Wing | |
Supplier Device Package | DF-S | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,52000 Kč | 44,52 Kč |
| 50 | 21,41380 Kč | 1 070,69 Kč |
| 100 | 19,15860 Kč | 1 915,86 Kč |
| 500 | 15,20298 Kč | 7 601,49 Kč |
| 1 000 | 13,93070 Kč | 13 930,70 Kč |
| 2 000 | 12,86065 Kč | 25 721,30 Kč |
| 5 000 | 11,70315 Kč | 58 515,75 Kč |
| 10 000 | 10,98825 Kč | 109 882,50 Kč |
| Unit Price without VAT: | 44,52000 Kč |
|---|---|
| Unit Price with VAT: | 53,86920 Kč |

